Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- RS Stock No.:
- 122-333
- Mfr. Part No.:
- LV563550P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-333
- Mfr. Part No.:
- LV563550P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 500A | |
| Voltage | 440V | |
| Breaking Capacity | 30kA | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 255mm | |
| Width | 140mm | |
| Depth | 110mm | |
| Standards/Approvals | EN / IEC 60947-2, REACH Compliant, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 500A | ||
Voltage 440V | ||
Breaking Capacity 30kA | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 255mm | ||
Width 140mm | ||
Depth 110mm | ||
Standards/Approvals EN / IEC 60947-2, REACH Compliant, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS circuit breaker is a reliable and high-performance device designed for motor applications. With a breaking capacity of up to 40 KA, it offers superior short-circuit protection. The magnetic trip unit technology ensures effective operation, while the toggle control type allows for easy adjustment. Its compact design and screw connections make installation hassle-free. Green Premium certified, it adheres to environmental regulations, making it a sustainable choice for your needs.
Compact dimensions for versatile installation spaces
High breaking capacity up to 40 kA
Magnetic trip unit ensures efficient protection
Toggle control for convenient operation and adjustment
Green Premium product for eco-friendly compliance
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 630A 440V, Plug-in
