Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-341
Mfr. Part No.:
LV510304P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

50A

Breaking Capacity

25kA

Voltage

440V

Mount Type

Plug-in

Length

161mm

Terminal Type

Screw

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS circuit breaker is designed for distribution applications. With a breaking capacity of 40kA at 220/240V AC and a network frequency of 50/60Hz, this circuit breaker offers reliable overload and short-circuit protection. It features a toggle control type, screw connections, and a contact position indicator for easy installation and monitoring. The thermal-magnetic trip unit technology ensures optimal performance in various conditions, making it a versatile and essential component for electrical systems.

Reliable protection with 40kA breaking capacity

Easy operation with toggle control type

Secure installation with screw connections

Contact position indicator for monitoring purposes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy