Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- RS Stock No.:
- 122-482
- Mfr. Part No.:
- LV510464
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-482
- Mfr. Part No.:
- LV510464
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 50A | |
| Voltage | 440V | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | IEC / EN 60947-2, REACH Complaint, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 50A | ||
Voltage 440V | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals IEC / EN 60947-2, REACH Complaint, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is designed for motor applications, offering reliable short-circuit protection with a breaking capacity of up to 100kA. With a sturdy construction and impressive electrical durability, this circuit breaker ensures safe operation in various environments. The product features a toggle control type, screw connections, and a compact design for easy installation. It is compliant with EN/IEC standards and offers Green Premium sustainability, making it an environmentally friendly choice for industrial use.
High breaking capacity of 100kA at 220/240V
Magnetic trip unit for efficient protection
Toggle control for user-friendly operation
Secure installation with screw connections
Compact design of 105mm x 86mm x 161mm
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 415V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
