RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Plug-in
- RS Stock No.:
- 122-464
- Mfr. Part No.:
- LV510441P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-464
- Mfr. Part No.:
- LV510441P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 6.3A | |
| Breaking Capacity | 36kA | |
| Voltage | 440V | |
| Mount Type | Plug-in | |
| Terminal Type | Screw | |
| Length | 161mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH Complaint, RoHS, IEC / EN 60947-2 | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 6.3A | ||
Breaking Capacity 36kA | ||
Voltage 440V | ||
Mount Type Plug-in | ||
Terminal Type Screw | ||
Length 161mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals REACH Complaint, RoHS, IEC / EN 60947-2 | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact circuit breaker is a reliable and efficient solution for protecting your motor applications. With a breaking capacity of up to 70kA, this circuit breaker ensures the safety of your electrical systems. Its compact design, toggle control, and screw connections make installation and operation a breeze. With environmental certifications and a Green Premium status, you can trust that this product meets the highest standards of sustainability.
High breaking capacity up to 70kA
Toggle control for precision operation
Secure screw connections for stable performance
Environmental certifications for sustainability
Easy installation in compact spaces
Reliable protection for electrical systems
User-friendly and effective design
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 415V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 500A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
