Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- RS Stock No.:
- 122-455
- Mfr. Part No.:
- LV510330P
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-455
- Mfr. Part No.:
- LV510330P
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | Easypact | |
| Current Rating | 16A | |
| Voltage | 440V | |
| Breaking Capacity | 36kA | |
| Mount Type | Plug-in | |
| Length | 161mm | |
| Terminal Type | Screw | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series Easypact | ||
Current Rating 16A | ||
Voltage 440V | ||
Breaking Capacity 36kA | ||
Mount Type Plug-in | ||
Length 161mm | ||
Terminal Type Screw | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact Circuit Breaker is a reliable and efficient solution for your distribution needs. With a breaking capacity of 36KA at 440V AC and a thermal-magnetic trip unit technology, this circuit breaker offers both short-circuit and overload protection. Its mechanical and electrical durability ensure long-term performance, while the toggle control type and screw connections provide ease of use. The product is certified by IEC, EN, and has a sustainable Green Premium status, making it a responsible choice for your electrical systems.
Secure screw connections for reliable installation
Certified by IEC and EN for quality assurance
Green Premium product ensures environmental responsibility
Reliable protection against short-circuits and overloads
User-friendly design simplifies operation and maintenance
Provides secure connections for enhanced safety
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 16A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 600A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 12.5A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 6.3A 440V, Plug-in
