Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- RS Stock No.:
- 122-369
- Mfr. Part No.:
- LV510506
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-369
- Mfr. Part No.:
- LV510506
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 60 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 60 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric circuit breaker, part of the EasyPact CVS range is a reliable solution for distribution applications. With a breaking capacity of up to 100kA, thermal-magnetic trip unit technology, and adjustable protection settings, it ensures efficient and safe operation in a variety of environments.
No Vigi add-on for earth leakage protection
User-friendly toggle control for operation
Provides short-circuit and overload protection
Durable for long-lasting performance
Contact position indicator for easy maintenance
User-friendly toggle control for operation
Provides short-circuit and overload protection
Durable for long-lasting performance
Contact position indicator for easy maintenance
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
