Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- RS Stock No.:
- 122-404
- Mfr. Part No.:
- LV510652
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-404
- Mfr. Part No.:
- LV510652
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 32A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 32A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker offers reliable protection for your distribution network. With a rated current of 32A at 40°C, it features both overload and short-circuit protection. The device is designed for AC networks and has a breaking capacity of 40kA to ensure safety in case of electrical faults. With adjustable residual earth-leakage sensitivity and time delay, the circuit breaker provides customizable protection against electrical shocks and faults.
32A rated current for efficient distribution network protection
Adjustable residual earth-leakage sensitivity and time delay for customized protection
40kA breaking capacity for safety in case of electrical faults
Sustainable design with compliance to environmental regulations
Overload and short-circuit protection for enhanced safety
Adjustable residual earth-leakage sensitivity and time delay for customized protection
40kA breaking capacity for safety in case of electrical faults
Sustainable design with compliance to environmental regulations
Overload and short-circuit protection for enhanced safety
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
