Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- RS Stock No.:
- 122-385
- Mfr. Part No.:
- LV510601
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-385
- Mfr. Part No.:
- LV510601
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker Electric is a top-of-the-line product designed for distribution applications. With a breaking capacity of up to 50 KA, thermal-magnetic trip unit technology, and Class A residual earth-leakage protection, this circuit breaker ensures reliable performance and safety in any electrical system. The product is EN and IEC certified, ensuring compliance with international electrical standards.
Enhanced protection with 4P/3D poles configuration
Short-circuit and overload protection with trip unit
Adjustable leakage sensitivity with 3 settings
Durable design with mechanical and electrical cycles
Compact with easy toggle control operation
Green Premium product with mercury-free construction
Short-circuit and overload protection with trip unit
Adjustable leakage sensitivity with 3 settings
Durable design with mechanical and electrical cycles
Compact with easy toggle control operation
Green Premium product with mercury-free construction
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
