Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
- RS Stock No.:
- 122-390
- Mfr. Part No.:
- LV510605
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-390
- Mfr. Part No.:
- LV510605
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth Leakage Circuit Breaker is designed for distribution applications, offering reliable protection against short-circuits and overloads. With a 63A rated current, this circuit breaker features a thermal-magnetic trip unit technology and adjustable residual earth-leakage sensitivity. The Class A earth-leakage protection ensures enhanced safety, making it a must-have for electrical systems.
Reliable protection against faults with 63A rating
Thermal-magnetic technology ensures optimal circuit protection
Adjustable earth-leakage sensitivity for customizable settings
Class A protection enhances safety in distribution systems
Thermal-magnetic technology ensures optimal circuit protection
Adjustable earth-leakage sensitivity for customizable settings
Class A protection enhances safety in distribution systems
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
