Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- RS Stock No.:
- 122-395
- Mfr. Part No.:
- LV510631
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-395
- Mfr. Part No.:
- LV510631
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 60 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 60 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS Vigi Earth Leakage Circuit Breaker is a reliable solution for distribution applications. With a breaking capacity of up to 100 kA, this circuit breaker offers both short-circuit and overload protection. It features a thermal-magnetic trip unit and adjustable residual earth-leakage sensitivity for added safety. The unit is compact, with dimensions of 140mm x 86mm x 236mm, making it suitable for various installations. Ensure optimal electrical protection with this high-quality Schneider circuit breaker.
Comprehensive protection with 4P 3D configuration
Customizable settings for optimal earth leakage
Reliable performance with high breaking capacity
Space-efficient design for various installations
Durable and long-lasting operation
Ensures safety against electrical faults
Customizable settings for optimal earth leakage
Reliable performance with high breaking capacity
Space-efficient design for various installations
Durable and long-lasting operation
Ensures safety against electrical faults
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
