Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-399
Mfr. Part No.:
LV510636
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Current Rating

80A

Breaking Capacity at Maximum Voltage Rating

60 kA

Mounting Style

Fixed

COO (Country of Origin):
CN
The Schneider Electric EasyPact CVS circuit breaker, a reliable Earth leakage circuit breaker for distribution applications. With a rated current of 80 A at 40 °C, this breaker offers short-circuit and overload protection, making it a secure choice for your electrical needs. It also features a mechanical durability of 30000 cycles and an electrical durability of 12000 cycles at 415 V. The neutral position is on the left side, and it comes with a toggle control type for easy operation. Suitable for 4P/3D poles, this breaker has a breaking capacity of up to 100 kA at 220/240 V AC.

Earth leakage protection with Vigi add-on integration
Adjustable sensitivity for enhanced safety customization
Thermal-magnetic trip unit ensures efficient performance
Multiple breaking capacities suit various voltage requirements
Compact design saves space during installation
Durable construction ensures long-lasting reliability
Easy installation and operation with toggle controls
Compliant with international electrical safety standards

Related links