Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-410
Mfr. Part No.:
LV510845P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

100A

Voltage

440V

Breaking Capacity

20kA

Mount Type

Fixed

Standards/Approvals

EN 60947-2, IEC 60947-1, REACH Compliant, RoHS

COO (Country of Origin):
CN
The Schneider Electric circuit breaker is a reliable and efficient solution for distribution applications. With a rated current of 100A at 40°C and a breaking capacity of 50KA, this circuit breaker offers overload protection with thermal-magnetic trip unit technology. It is designed for AC networks with a rated operational voltage of 440V. The CVS100E is a Green Premium product, free of SVHC and compliant with EU RoHS Directive.

Rated voltage of 440V AC for compatibility

50KA breaking capacity for efficient performance

Toggle control for user-friendly operation

Complies with EN 60947-2 for standards

Ensures reliable protection against overloads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy