Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
122-463
Mfr. Part No.:
LV510347P
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Product Type

Electronic Circuit Breaker

Series

Easypact

Current Rating

100A

Voltage

440V

Breaking Capacity

36kA

Mount Type

Plug-in

Terminal Type

Screw

Length

161mm

Width

140mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

COO (Country of Origin):
CN
The Schneider Electric EasyPact circuit breaker is a reliable solution for distribution applications. With a breaking capacity of up to 70kA, it provides protection against short-circuits and overloads. The thermal-magnetic trip unit technology ensures optimal performance, while the compact design allows for easy installation. Ideal for industrial settings, this circuit breaker offers peace of mind and safety.

Compact design for various installation settings

High breaking capacity of up to 70 kA

Thermal-magnetic trip unit ensures optimal performance

Easy installation suitable for distribution applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy