RS Better World
Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- RS Stock No.:
- 122-496
- Mfr. Part No.:
- LV510537
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-496
- Mfr. Part No.:
- LV510537
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 100A | |
| Voltage | 440V | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, IEC / EN 60947-2, REACH Complaint | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 100A | ||
Voltage 440V | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, IEC / EN 60947-2, REACH Complaint | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker offers reliable protection with its 3 pole design and 100A rated current. It features a toggle control type, a wide range of long and short time delays, and 3 settings for residual earth-leakage sensitivity adjustment. The TM-D trip unit technology provides both thermal and magnetic protection, ensuring safety for your distribution applications.
100A rated current with 40kA breaking capacity
Adjustable delays for customized protection settings
Residual earth-leakage sensitivity with 3 settings
TM-D technology for thermal-magnetic protection
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
