Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- RS Stock No.:
- 122-389
- Mfr. Part No.:
- LV510604
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-389
- Mfr. Part No.:
- LV510604
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Current Rating | 50A | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | EN 60947IEC 60947, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Current Rating 50A | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals EN 60947IEC 60947, REACH, RoHS | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker, the EasyPact CVS circuit breaker, offers reliable protection with features like short-circuit and overload protection. It has a high breaking capacity, making it suitable for AC network applications. With adjustable settings for earth-leakage protection, this circuit breaker ensures safety and peace of mind in distribution settings. The product is environmentally friendly, meeting Green Premium product standards and complying with regulations like REACh and RoHS.
Efficient 4P/3D configuration for distribution
Adjustable sensitivity settings for earth leakage
Robust performance with up to 80 kA capacity
Simple operation using toggle control
Compliant with IEC safety standards
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 415V, Plug-in
- Schneider Electric EasyPact Electronic Circuit Breaker 320A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
