Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- RS Stock No.:
- 122-489
- Mfr. Part No.:
- LV510531
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-489
- Mfr. Part No.:
- LV510531
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth Leakage Circuit Breaker offers reliable protection against overload and short-circuits. With a breaking capacity of up to 40kA, it ensures the safety of your electrical system. The adjustable residual earth-leakage sensitivity and time delay settings provide customized protection for your specific needs. This green premium product is compliant with various regulations, making it a sustainable choice for your electrical system.
Customized protection with adjustable sensitivity
Precise time delay settings for accurate response
Reliable thermal-magnetic technology for performance
Breaking capacity up to 40kA for safety
Green Premium product with compliance
Effective for various installation requirements
Reliable performance across different load conditions
Precise time delay settings for accurate response
Reliable thermal-magnetic technology for performance
Breaking capacity up to 40kA for safety
Green Premium product with compliance
Effective for various installation requirements
Reliable performance across different load conditions
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
