RS Better World

Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed

Currently unavailable
Sorry, we don't know when this will be back in stock.

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
122-508
Mfr. Part No.:
LV510564
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Electronic Circuit Breaker

Range

EasyPact

Series

Easypact

Current Rating

50A

Voltage

440V

Breaking Capacity

36kA

Mount Type

Fixed

Length

236mm

Width

105mm

Depth

86mm

Standards/Approvals

IEC / EN 60947-2, REACH Complaint, RoHS

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
CN
The Schneider Electric earth leakage circuit breaker, offers reliable protection with a rated current of 50A at 40°C. With a breaking capacity of 36KA at 440V AC and a durable design, this circuit breaker is ideal for distribution applications while also featuring adjustable residual earth-leakage sensitivity for added safety.

Provides comprehensive protection with 3D poles configuration

Efficient short-circuit and overload protection

Customizable earth-leakage sensitivity with three settings

Easy operation with toggle control

Secure installation with backplate mounting support

Reliable earth leakage protection for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy