Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- RS Stock No.:
- 122-516
- Mfr. Part No.:
- LV510591
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-516
- Mfr. Part No.:
- LV510591
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 40 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 40 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth Leakage Circuit Breaker is a reliable choice for distribution applications. With a breaking capacity of up to 80kA and a residual earth-leakage sensitivity adjustment range, it offers superior protection against overloads and short circuits. The toggle control and adjustable settings make it easy to customize for specific needs. The product is designed with sustainability in mind, being a Green Premium product and compliant with various environmental regulations.
Enhanced safety with earth leakage protection
Adjustable long-time settings for customization
High breaking capacity up to 80kA
Three settings for leakage sensitivity adjustment
Convenient toggle control and status indicator
Adjustable long-time settings for customization
High breaking capacity up to 80kA
Three settings for leakage sensitivity adjustment
Convenient toggle control and status indicator
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
