Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- RS Stock No.:
- 122-519
- Mfr. Part No.:
- LV510681
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-519
- Mfr. Part No.:
- LV510681
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Current Rating | 25A | |
| Breaking Capacity at Maximum Voltage Rating | 36 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Current Rating 25A | ||
Breaking Capacity at Maximum Voltage Rating 36 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- CN
The Schneider Electric EasyPact CVS Vigi Earth Leakage Circuit Breaker is a reliable and efficient solution for distribution applications. With a breaking capacity of up to 70kA and adjustable earth leakage protection settings, this circuit breaker ensures optimal safety and performance. It features a toggle control type and compact design for easy installation. The Schneider Vigi CVS100F is designed for durability and reliability in various environments, making it a versatile choice for electrical systems.
Customizable settings for tailored safety
Space-saving design fits various installations
Reliable performance with high breaking capacity
Convenient operation with toggle control
Effective protection for diverse electrical faults
Quick installation process for efficiency
Space-saving design fits various installations
Reliable performance with high breaking capacity
Convenient operation with toggle control
Effective protection for diverse electrical faults
Quick installation process for efficiency
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 25A, Plug In
- Schneider Electric EasyPact Electronic Circuit Breaker 20A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 32A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
