Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- RS Stock No.:
- 122-541
- Mfr. Part No.:
- LV510726
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-541
- Mfr. Part No.:
- LV510726
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 80A | |
| Voltage | 440V | |
| Breaking Capacity | 40kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 140mm | |
| Depth | 86mm | |
| Standards/Approvals | REACH Complaint, RoHS, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 80A | ||
Voltage 440V | ||
Breaking Capacity 40kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 140mm | ||
Depth 86mm | ||
Standards/Approvals REACH Complaint, RoHS, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker, known as the EasyPact CVS circuit breaker, offers reliable protection for your distribution system. With earth leakage protection and a breaking capacity of up to 80kA, this circuit breaker ensures the safety of your electrical network. The TM-D trip unit technology provides both short-circuit and overload protection, while the adjustable residual earth-leakage sensitivity settings allow for customized protection. With a durable design and Class II electrical shock protection, this circuit breaker is a must-have for any commercial or industrial application.
Enhanced safety with Vigi earth leakage add-on
Thermal and magnetic protection with trip unit
Adjustable leakage sensitivity and time delay
High breaking capacity of 80kA for reliability
Class II electrical shock protection for safety
Customizable protection against electrical faults
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 50A 440V, Fixed
