Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- RS Stock No.:
- 122-543
- Mfr. Part No.:
- LV510747
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 122-543
- Mfr. Part No.:
- LV510747
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Product Type | Electronic Circuit Breaker | |
| Series | Easypact | |
| Current Rating | 100A | |
| Voltage | 440V | |
| Breaking Capacity | 60kA | |
| Mount Type | Fixed | |
| Length | 236mm | |
| Width | 105mm | |
| Depth | 86mm | |
| Standards/Approvals | RoHS, REACH Complaint, IEC / EN 60947-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Product Type Electronic Circuit Breaker | ||
Series Easypact | ||
Current Rating 100A | ||
Voltage 440V | ||
Breaking Capacity 60kA | ||
Mount Type Fixed | ||
Length 236mm | ||
Width 105mm | ||
Depth 86mm | ||
Standards/Approvals RoHS, REACH Complaint, IEC / EN 60947-2 | ||
- COO (Country of Origin):
- CN
The Schneider Electric Earth leakage circuit breaker is the ideal solution for distribution applications. With an In rated current of 100A at 40°C and a breaking capacity of up to 100kA, this circuit breaker ensures reliable protection against short-circuits and overloads. Its adjustable residual earth-leakage sensitivity and time delay settings provide customizable safety features. The Vigi add-on module enhances earth leakage protection, making it a versatile choice for various installations.
Precise protection with adjustable settings
High breaking capacity up to 100kA
Versatile for various distribution applications
Reliable thermal-magnetic technology for safety
Three-pole design with enhanced protection
Effective circuit protection with Vigi add-on
Related links
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 440V, Plug-in
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 100A 240V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 80A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 25A 440V, Fixed
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 32A 440V, Fixed
