Eaton IZMX/INX Electronic Circuit Breaker 800 A 690 V
- RS Stock No.:
- 127-494
- Mfr. Part No.:
- 183352 IZMX16H3-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€5,678.68
(exc. VAT)
€6,984.78
(inc. VAT)
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,678.68 |
*price indicative
- RS Stock No.:
- 127-494
- Mfr. Part No.:
- 183352 IZMX16H3-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800 A | |
| Voltage | 690 V | |
| Breaking Capacity | 65kA | |
| Length | 584mm | |
| Width | 521 mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800 A | ||
Voltage 690 V | ||
Breaking Capacity 65kA | ||
Length 584mm | ||
Width 521 mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Three pole circuit breaker is designed for selective operation and is compliant with IEC standards. With an amperage rating of 800A and a short circuit breaking capacity of 66 kA, this circuit breaker ensures reliable and efficient performance.
Selective operation ensures efficient and reliable performance
Compliant with IEC standards for safety and quality
Withdrawable design for easy installation and maintenance
Robust construction for long lasting durability
Provides superior protection functions for enhanced safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A , DIN Rail
- Eaton IZMX/INX Electronic Circuit Breaker 800A IZMX/INX, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A IZMX/INX Withdrawable
- Eaton IZMX/INX Electronic Circuit Breaker 800A IZMX/INX Withdrawable
- Eaton IZMX/INX Electronic Circuit Breaker 800A Withdrawable
- Eaton IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A Withdrawable
- Eaton IZMX Electronic Circuit Breaker 800A IZMX/INX Withdrawable
- Eaton IZMX40 Electronic Circuit Breaker 800A , DIN Rail
