Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- RS Stock No.:
- 132-709
- Mfr. Part No.:
- 183742 IZMX40H3-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,130.43
(exc. VAT)
€10,000.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,130.43 |
*price indicative
- RS Stock No.:
- 132-709
- Mfr. Part No.:
- 183742 IZMX40H3-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a high quality, 3 pole, 800A circuit breaker with a selective operation feature, perfect for use in various industrial applications. With a robust design and compliance to IEC/EN 60947 standards, this circuit breaker offers reliable protection and smooth operation. The withdrawable design allows for easy installation and maintenance, making it a versatile choice for demanding environments.
Provides reliable protection for industrial equipment
Ensures smooth and efficient operation
Allows for customization with comprehensive accessories
Saves time and effort during installation and maintenance
Complies with IEC and RoHS standards for peace of mind
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
