Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- RS Stock No.:
- 127-563
- Mfr. Part No.:
- 183570 IZMX16H4-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,151.55
(exc. VAT)
€10,026.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,151.55 |
*price indicative
- RS Stock No.:
- 127-563
- Mfr. Part No.:
- 183570 IZMX16H4-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and versatile solution for your electrical protection needs. With a four pole design and 800A rating, it offers selective operation and compliance with IEC/EN 60947 standards. The circuit breaker features a withdraw
Selective operation for enhanced safety
Withdrawable design for easy maintenance
Electronic release system for precise control
Optional motor drive for flexibility
Zone selectivity for customized protection
Compliant with IEC/EN 60947 standards
Suitable for diverse applications
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
