Eaton IZMX40 Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 132-881
- Mfr. Part No.:
- 183750 IZMX40N4-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,805.60
(exc. VAT)
€12,060.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,805.60 |
*price indicative
- RS Stock No.:
- 132-881
- Mfr. Part No.:
- 183750 IZMX40N4-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX40 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX40 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a 4 pole, 800A, 85 kA, selective operation device. It is designed to be withdrawable and conforms to IEC standards. With its high quality construction and advanced features, this circuit breaker provides reliable protection for your electrical system. Its terminal capacity can be adjusted based on your specific switchgear design, ensuring optimal performance. The circuit breaker can be fitted with comprehensive accessories to meet your specific requirements. With a rated short circuit breaking capacity of 85 kA at 400 V, 50 Hz, this circuit breaker is designed to handle high-current situations effectively.
Complete device with protection unit
Motor drive optional
Terminal capacity can be adjusted for optimal performance
Suitable for zone selectivity
Built in device slide in technique for easy installation and maintenance
Related links
- Eaton IZMX40 Electronic Circuit Breaker 3200A 690V
- Eaton IZMX40 Electronic Circuit Breaker 2000A 690V, Fixed
- Eaton IZMX40H4-V08W-1 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
