Eaton IZMX/INX Electronic Circuit Breaker 1.25kA 690V, Fixed
- RS Stock No.:
- 127-511
- Mfr. Part No.:
- 183364 IZMX16N3-P12F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,390.54
(exc. VAT)
€10,320.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,390.54 |
*price indicative
- RS Stock No.:
- 127-511
- Mfr. Part No.:
- 183364 IZMX16N3-P12F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.25kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.25kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and efficient solution for power distribution. With a rated voltage of 690 V AC and a short circuit breaking capacity of 50 kA, it provides excellent performance. The circuit breaker features a three pole design and
Electronic release system ensures safe operation
Motor drive optional for enhanced functionality
Comes with comprehensive accessories for versatile installation
High degree of protection with IP31 rating
Rigorously tested and compliant with RoHS and IEC/EN 60947 standards
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V
- Eaton IZMX16B4-P12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton IZMX16N4-P12F-1 Electronic Circuit Breaker 1250A 690V, Fixed
- Eaton Electronic Circuit Breaker 1250A 690V, Fixed
