Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels, Fixed
- RS Stock No.:
- 132-909
- Mfr. Part No.:
- 183771 IZMX40H4-P08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€13,886.95
(exc. VAT)
€17,080.95
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13,886.95 |
*price indicative
- RS Stock No.:
- 132-909
- Mfr. Part No.:
- 183771 IZMX40H4-P08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 105kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 800A | ||
Breaking Capacity 105kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a rated short circuit breaking capacity of 105 kA at 400 V, 50 Hz, it ensures the safe operation of your equipment. The product features a built in rail connection for easy installation and a robust construction that meets all necessary standards for electrical enclosures. Suitable for a wide range of industrial applications, this circuit breaker is designed to withstand the rigors of daily use.
Integrated under voltage release for added safety
Adjustable short circuit release settings for flexibility
Motor drive optional for enhanced functionality
Graphical LCD display for easy monitoring
Built in protection unit for peace of mind
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
