Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-695
- Mfr. Part No.:
- 183330 IZMX16B3-V16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,767.26
(exc. VAT)
€10,783.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,767.26 |
*price indicative
- RS Stock No.:
- 127-695
- Mfr. Part No.:
- 183330 IZMX16B3-V16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a reliable and high performance solution for your electrical needs. This three pole Circuit breaker can handle a current range of up to 1600A and has a short circuit breaking capacity of 42 kA. With selective operation and fix
Complete device with protection unit for added safety
Selective operation for enhanced functionality
Motor drive optional for added convenience
High short circuit breaking capacity for optimal performance
Suitable for zone selectivity for improved system efficiency
Easy installation and compatibility with standard mechanical operations
Meets the IEC/EN 60947 standards for reliable operation
IP55 degree of protection with protective cover
Rugged built in device with fixed built in technique for robustness
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
