Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-709
- Mfr. Part No.:
- 183340 IZMX16H3-V16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,602.94
(exc. VAT)
€11,811.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,602.94 |
*price indicative
- RS Stock No.:
- 127-709
- Mfr. Part No.:
- 183340 IZMX16H3-V16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker designed for reliable and selective operation. It is a three pole breaker with a high current rating of 1600A and a short circuit breaking capacity of 66 kA. This fixed circuit breaker is suitable for IEC applications and is part
Selective operation for added safety and efficiency
Fixed installation type for stability and reliability
Electronic release system for precise operation
Optional motor drive for added convenience
Complies with RoHS and IEC/EN 60947 standards
Suitable for zone selectivity
High short circuit breaking capacity for enhanced safety
Durable construction with IP31 degree of protection
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
- Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
