Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- RS Stock No.:
- 127-712
- Mfr. Part No.:
- 183399 IZMX16B4-P08F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,540.88
(exc. VAT)
€10,505.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,540.88 |
*price indicative
- RS Stock No.:
- 127-712
- Mfr. Part No.:
- 183399 IZMX16B4-P08F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Breaking Capacity | 42kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Breaking Capacity 42kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton 4 pole Circuit breaker designed for industrial applications. This high quality circuit breaker has an amperage rating of 800A and a short circuit breaking capacity of 42 kA. It features P measurement and is compliant with IEC standards. With its
Compliant with IEC standards for safety and reliability
Graphic LCD display for easy monitoring
Suitable for communication and zone selectivity
Comes with comprehensive accessories for easy installation
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX40N3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16H3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX40B3-P08F-1 Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 800A 690V, Fixed
