Eaton IZMX16H4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-744
- Mfr. Part No.:
- 183452 IZMX16H4-P06F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€9,892.06
(exc. VAT)
€12,167.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €9,892.06 |
*price indicative
- RS Stock No.:
- 127-744
- Mfr. Part No.:
- 183452 IZMX16H4-P06F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX16H4-P06F-1 | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX16H4-P06F-1 | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performance electrical component. With a voltage rating of 690 V AC, it is suitable for various applications. The circuit breaker features a four pole design and a current rating of 630 A, making it ideal f
Electronic release system for efficient operation
Motor drive optional for added convenience
Integrated test possibility and system monitor
Built in device with fixed mounting method for secure installation
IP31 degree of protection for resistance against dust and water ingress
Related links
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
