Eaton IZMX16H4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- RS Stock No.:
- 127-766
- Mfr. Part No.:
- 183554 IZMX16H4-V06F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€7,341.38
(exc. VAT)
€9,029.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7,341.38 |
*price indicative
- RS Stock No.:
- 127-766
- Mfr. Part No.:
- 183554 IZMX16H4-V06F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX16H4-V06F-1 | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 630A | |
| Voltage | 690V | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX16H4-V06F-1 | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 630A | ||
Voltage 690V | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is a high quality and reliable product designed for electrical installations. This 4 pole Circuit breaker has a maximum current rating of 630A and a short circuit breaking capacity of 66 kA. With selective operation and fixed ins
Selective operation to ensure efficient and reliable electrical protection
Fixed installation design for easy installation and stability
Complies with IEC standards for safety and performance
Electronic release for convenient operation
Optional motor drive for added convenience
Complete device with protection unit for efficient and safe operation
Related links
- Eaton IZMX16N4-V06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H3-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16N4-P06F-1 Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX16H4-P06W-1 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
