Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 630A 690V, 4 channels
- RS Stock No.:
- 127-561
- Mfr. Part No.:
- 183569 IZMX16H4-V06W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,014.73
(exc. VAT)
€9,858.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,014.73 |
*price indicative
- RS Stock No.:
- 127-561
- Mfr. Part No.:
- 183569 IZMX16H4-V06W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX16 | |
| Number of Channels | 4 | |
| Current Rating | 630A | |
| Breaking Capacity | 65kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX16 | ||
Number of Channels 4 | ||
Current Rating 630A | ||
Breaking Capacity 65kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable four pole device with a high amperage rating of 630A. With selective operation and the option for user-fit accessories, this circuit breaker is designed for optimal safety and efficiency in various settings. Its bui
Selective operation for enhanced safety
User fit accessories for customization
High amperage rating of 630A for powerful performance
Withdrawable design for convenient maintenance
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 630A 690V, 4 channels
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX16 Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 630A 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V Fixed
