Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed
- RS Stock No.:
- 127-762
- Mfr. Part No.:
- 183551 IZMX16N4-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,899.24
(exc. VAT)
€8,486.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,899.24 |
*price indicative
- RS Stock No.:
- 127-762
- Mfr. Part No.:
- 183551 IZMX16N4-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 50kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 50kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, IEC, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performance electrical device designed for industrial applications. With a 1000A amperage rating and 50 kA short circuit breaking capacity, this circuit breaker ensures optimal safety and efficiency in powe
Electronic Release System
Complies with IEC/EN Standards
High Short Circuit Breaking Capacity
Zone Selectivity
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
