Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, Fixed
- RS Stock No.:
- 127-692
- Mfr. Part No.:
- 183328 IZMX16B3-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€4,587.82
(exc. VAT)
€5,643.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,587.82 |
*price indicative
- RS Stock No.:
- 127-692
- Mfr. Part No.:
- 183328 IZMX16B3-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 42kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 42kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit breaker designed for reliable and efficient operation. With a rated uninterrupted current of 1000 A and a short circuit breaking capacity of 42 kA, this circuit breaker provides selective operation and is fixed in place. This Circuit bre
Complete device with protection unit and optional motor drive
Selective operation for enhanced operational safety and reliability
Built in design for mechanical safety and long operating life
RoHS compliant and meets IEC/EN 60947 regulations
Fixed installation for easy mounting and commissioning
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX40H3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40H4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX40N3-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX16B4-V10F-1 Electronic Circuit Breaker 1000A 690V, Fixed
