Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels, Fixed
- RS Stock No.:
- 132-928
- Mfr. Part No.:
- 183895 IZMX40B4-V10F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€8,919.40
(exc. VAT)
€10,970.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8,919.40 |
*price indicative
- RS Stock No.:
- 132-928
- Mfr. Part No.:
- 183895 IZMX40B4-V10F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Breaking Capacity | 66kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Breaking Capacity 66kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a robust and reliable solution for your electrical protection needs. With a rated short time withstand current of 66 kA and a compact design, this circuit breaker is ideal for a wide range of applications. The built in electronic release system ensures quick and efficient operation, while the selective operation feature provides enhanced safety.
Electronic release system for quick operation
Selective operation feature for enhanced safety
Main terminals must be separately ordered
Suitable for zone selectivity for added flexibility
IP31 degree of protection for durability and longevity
Rail connection type for easy installation
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
