Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 127-765
- Mfr. Part No.:
- 183553 IZMX16N4-V16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,341.38
(exc. VAT)
€13,949.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,341.38 |
*price indicative
- RS Stock No.:
- 127-765
- Mfr. Part No.:
- 183553 IZMX16N4-V16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Circuit Breaker is a reliable and high performance solution for protecting electrical systems. With a 4 pole configuration and a rated uninterrupted current of 1600A, this circuit breaker is designed for selective operation and fixed installatio
Selective operation for enhanced system performance
Fixed installation for increased stability
RoHS compliant for environmental friendliness
IEC/EN 60947 standard compliance for ensured safety
Electronic release for convenient operation
Switched off indicator for easy monitoring
Built in device design with fixed mounting for durability
IP31 degree of protection for reliable performance
Handles short circuit currents up to 50kA for versatile applications
Push button actuator for user friendly operation
Complete device with a protection unit for peace of mind
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 1600A 690V, 4 channels
- Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
