Eaton IZMX/INX Electronic Circuit Breaker 1.6kA 690V, Fixed
- RS Stock No.:
- 132-859
- Mfr. Part No.:
- 183705 IZMX40B3-V16F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,363.98
(exc. VAT)
€12,747.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,363.98 |
*price indicative
- RS Stock No.:
- 132-859
- Mfr. Part No.:
- 183705 IZMX40B3-V16F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 1.6kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC/EN 60947, RoHS, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 1.6kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC/EN 60947, RoHS, IEC | ||
- COO (Country of Origin):
- CZ
The Eaton Circuit Breaker is a 3 pole circuit breaker designed for selective operation. It has a voltage rating of 690V AC and a rated current of 1600A. With a high short circuit breaking capacity of 66kA, this circuit breaker ensures reliable protection. The built in device features a fixed mounting method. It is suitable for use with air circuit breakers/switch disconnectors, providing complete protection for your electrical system.
Selective operation for reliable protection
Voltage rating of 690V AC for high power applications
High short circuit breaking capacity of 66kA
Built in device with fixed mounting method
Degree of protection IP55 with a protective cover
Motor drive optional for added convenience
Terminal capacity hint for flexible switchgear design
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX40H3-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX40N4-V16F-1 Electronic Circuit Breaker 1600A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1600A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1600A 690V, 3 channels
