Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 3A 24V, DIN Rail Tripping Method E (electronic)
- RS Stock No.:
- 131-326
- Mfr. Part No.:
- 0903034
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€704.36
(exc. VAT)
€866.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €117.393 | €704.36 |
*price indicative
- RS Stock No.:
- 131-326
- Mfr. Part No.:
- 0903034
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Product Type | Electronic Circuit Breaker | |
| Series | EC-E4 | |
| Number of Channels | 1 | |
| Current Rating | 3A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Tripping Method E (electronic) | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | CSA ., cUL, cULus, DNV GL, EN 60715, REACH, RoHS, UL, UL , UL 67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Product Type Electronic Circuit Breaker | ||
Series EC-E4 | ||
Number of Channels 1 | ||
Current Rating 3A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Tripping Method E (electronic) | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals CSA ., cUL, cULus, DNV GL, EN 60715, REACH, RoHS, UL, UL , UL 67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Circuit Breaker is a high-quality device designed to protect electrical circuits from overloads and short circuits. It features a signal contact with 1 normally closed contact and has a nominal current rating of 3 A. With its error-free short-circuit detection and active current limitation, it ensures reliable and efficient power supply to connected devices. The integrated floating remote indication contact enhances system transparency, allowing for easy monitoring and control. This electronic circuit breaker is easy to install and can be mounted on a DIN rail. It is suitable for various applications in industrial settings.
Error-free short-circuit detection
Active current limitation
Improved capacity of upstream power supply
Increased system transparency
Reliable and durable design
Related links
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 500mA 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E4 2A Electronic Circuit Breaker 2A 24V, DIN Rail
