Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 12A 24V, DIN Rail Tripping Method E (electronic)
- RS Stock No.:
- 131-324
- Mfr. Part No.:
- 0903039
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€805.60
(exc. VAT)
€990.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €134.267 | €805.60 |
*price indicative
- RS Stock No.:
- 131-324
- Mfr. Part No.:
- 0903039
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E4 | |
| Product Type | Electronic Circuit Breaker | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 12A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Tripping Characteristics | Tripping Method E (electronic) | |
| Length | 80mm | |
| Width | 12.5mm | |
| Depth | 83mm | |
| Standards/Approvals | DNV GL, UL 67, UL , UL, RoHS, REACH, EN 60715, cULus, cUL, CSA . | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E4 | ||
Product Type Electronic Circuit Breaker | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 12A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Tripping Characteristics Tripping Method E (electronic) | ||
Length 80mm | ||
Width 12.5mm | ||
Depth 83mm | ||
Standards/Approvals DNV GL, UL 67, UL , UL, RoHS, REACH, EN 60715, cULus, cUL, CSA . | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Circuit Breaker is designed to provide error-free short-circuit detection even across long cable paths with its electronics characteristic curve. It features active current limitation to improve the capacity of the upstream power supply and offers increased system transparency with its integrated floating remote indication contact. With a nominal current of 12A and operating voltage of 24V DC, it ensures reliable and efficient circuit protection.
Error-free short-circuit detection
Active current limitation
Improved capacity of upstream power supply
Increased system transparency
Reliable and durable design
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E EC-E4 Electronic Circuit Breaker 3A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 6A 24V, DIN Rail
- Phoenix Contact EC-E4 ECE Electronic Circuit Breaker 4A 24V, DIN Rail
- Phoenix Contact EC-E EC-E1 Electronic Circuit Breaker 1A 24V, DIN Rail Tripping Method E (electronic)
