Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- RS Stock No.:
- 131-311
- Mfr. Part No.:
- 0903047
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€805.60
(exc. VAT)
€990.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 + | €134.267 | €805.60 |
*price indicative
- RS Stock No.:
- 131-311
- Mfr. Part No.:
- 0903047
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Range | EC-E | |
| Product Type | Electronic Circuit Breaker | |
| Series | ECE | |
| Number of Channels | 1 | |
| Current Rating | 8A | |
| Voltage | 24V | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Width | 12.5mm | |
| Depth | 80mm | |
| Standards/Approvals | CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Range EC-E | ||
Product Type Electronic Circuit Breaker | ||
Series ECE | ||
Number of Channels 1 | ||
Current Rating 8A | ||
Voltage 24V | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Width 12.5mm | ||
Depth 80mm | ||
Standards/Approvals CSA ., CSA . . 1, CSA . . 14, UL, UL 1604, UL 67 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Electronic Circuit Breaker is a reliable and efficient device designed for various applications. It features a nominal current of 8A and an operating voltage of 24V DC. With its active current limitation and integrated status output, it ensures error-free short-circuit detection and improved capacity of the upstream power supply. The reset function allows remote reconnection, adding convenience and flexibility to your system. With its compact design and high-quality construction, this electronic circuit breaker is the perfect choice for your electrical needs.
Error-free short-circuit detection
Active current limitation
Improved capacity of upstream power supply
Increased system transparency
Reliable and durable design
Related links
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 8A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 3A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 2A 24V, DIN Rail
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 10A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 6A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 500mA 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 4A 24V, DIN Rail Tripping Method E (electronic)
- Phoenix Contact EC-E ECE Electronic Circuit Breaker 12A 24V, DIN Rail
