Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- RS Stock No.:
- 132-451
- Mfr. Part No.:
- 184122 IZMX-RR24DC-40-1
- Manufacturer:
- Eaton
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€333.07
(exc. VAT)
€409.68
(inc. VAT)
- RS Stock No.:
- 132-451
- Mfr. Part No.:
- 184122 IZMX-RR24DC-40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Rated DC Voltage | 24V | |
| Mounting Style | Plug In | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Rated DC Voltage 24V | ||
Mounting Style Plug In | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Remote Reset Coil is a high quality accessory from the Moeller series IZMX/INX. It is designed for off-load switches and power circuit breakers used with the IZMX40-W and IZMX40...F. The remote reset coil allows for easy reset after electrical actuation, and the mechanical trip indicator ensures reliable operation. With a control voltage operating range of 24V DC and a compact design, this accessory provides a convenient solution for remote resetting in various applications.
Easy to reset after electrical actuation
Equipped with a mechanical trip indicator for added safety
Suitable for off load switches and power circuit breakers
Compact design for space saving installation
Provides reliable remote resetting in various applications
Equipped with a mechanical trip indicator for added safety
Suitable for off load switches and power circuit breakers
Compact design for space saving installation
Provides reliable remote resetting in various applications
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 24V
- Eaton IZMX/INX Electronic Circuit Breaker 208 → 250V , Plug In
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels

