Eaton IZMX/INX Electronic Circuit Breaker 24V
- RS Stock No.:
- 132-454
- Mfr. Part No.:
- 184125 IZMX-RR24DC-40-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€333.07
(exc. VAT)
€409.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €333.07 |
*price indicative
- RS Stock No.:
- 132-454
- Mfr. Part No.:
- 184125 IZMX-RR24DC-40-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Voltage | 24V | |
| Length | 150mm | |
| Width | 100mm | |
| Depth | 100mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Voltage 24V | ||
Length 150mm | ||
Width 100mm | ||
Depth 100mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Moeller series IZMX is a reset remote designed for 24VDC applications. This remote features a mechanical trip indicator and can be used with IZMX40-W and IZMX40-F circuit breakers. It is equipped with a retrofit kit that includes SEC control cable terminals, providing easy installation and maintenance. The IZMX is RoHS conform and offers reliable performance for overload relays, power circuit breakers, and off-load switches. With its compact design and high-quality construction, this remote is an excellent choice for various industrial applications.
Includes retrofit kit with SEC control cable terminals for easy installation
Mechanical trip indicator for convenient visual indication
Can be used with IZMX40...W and IZMX40...F circuit breakers
Provides safe reset of the reclosing lockout after remote reset coil activation
RoHS conform for environmental compliance
Suitable for overload relays power circuit breakers and off-load switches
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 24V , Plug In
- Eaton IZMX/INX Electronic Circuit Breaker 208 → 250V , Plug In
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1250A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 3200A 690V, 4 channels
