Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- RS Stock No.:
- 132-836
- Mfr. Part No.:
- 183595 IZMX40N3-P08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€11,867.75
(exc. VAT)
€14,597.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,867.75 |
*price indicative
- RS Stock No.:
- 132-836
- Mfr. Part No.:
- 183595 IZMX40N3-P08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 85kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 800A | ||
Breaking Capacity 85kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical circuit protection needs. With a sturdy construction and high performance specifications, this circuit breaker ensures safety and smooth operation in your industrial or commercial setting.
Complete device with protection unit for added safety
Electronic release system for quick response
Optional motor drive for enhanced functionality
External voltage measuring module for accurate readings
Graphic LCD display for easy monitoring
Long lifespan with 10000 operations
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX40N3 IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
