Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels
- RS Stock No.:
- 132-647
- Mfr. Part No.:
- 183608 IZMX40H3-P25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€23,858.87
(exc. VAT)
€29,346.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23,858.87 |
*price indicative
- RS Stock No.:
- 132-647
- Mfr. Part No.:
- 183608 IZMX40H3-P25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 105kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC/EN 60947, IEC | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 105kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC/EN 60947, IEC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit Breaker is a reliable and efficient solution for your electrical protection needs. With a rated short circuit breaking capacity of 105kA at 400V, 50Hz, this circuit breaker provides optimal protection for your equipment. The built in device slide-in technique allows for easy installation and maintenance, while the integrated test possibility ensures hassle-free operation. Suitable for air circuit breakers/switch disconnector applications, this circuit breaker is a versatile choice for industrial settings.
Electronic release system for precision operation
Motor drive optional for added flexibility
Complete with protection unit for comprehensive safety measures
Enhanced functionality with external voltage measuring module
Precise operation with electronic release system
Flexible operation with optional motor drive
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX40H4-P25W-1 IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
