Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2.5kA 690V, 3 channels, Fixed
- RS Stock No.:
- 132-656
- Mfr. Part No.:
- 183631 IZMX40N3-P25F-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€22,094.38
(exc. VAT)
€27,176.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22,094.38 |
*price indicative
- RS Stock No.:
- 132-656
- Mfr. Part No.:
- 183631 IZMX40N3-P25F-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Mount Type | Fixed | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | RoHS, IEC, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Mount Type Fixed | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals RoHS, IEC, IEC/EN 60947 | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is designed for reliable performance in industrial settings, offering a maximum amperage rating of 2500A and a short circuit withstand capacity of 85kA. With features like an electronic release system and motor drive compatibility, this circuit breaker ensures efficient operation and easy integration into existing systems.
Electronic release system for quick response to electrical faults
Option for motor drive integration for enhanced functionality
Designed for open circuit breaker applications with three poles
Complies with IEC/EN 60947 standards for safe use
Zone selectivity and communication capabilities for versatile usage
Enhanced safety and protection against electrical overloads
Efficient operation with integrated system monitor
User friendly graphic LCD display for easy monitoring
Adaptable with comprehensive accessories for customized setup
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 4000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
