Eaton IZMX/INX IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2.5kA 690V, 3 channels
- RS Stock No.:
- 132-692
- Mfr. Part No.:
- 183731 IZMX40B3-V25W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€17,051.41
(exc. VAT)
€20,973.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17,051.41 |
*price indicative
- RS Stock No.:
- 132-692
- Mfr. Part No.:
- 183731 IZMX40B3-V25W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | IZMX/INX Circuit-Breaker | |
| Number of Channels | 3 | |
| Current Rating | 2.5kA | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series IZMX/INX Circuit-Breaker | ||
Number of Channels 3 | ||
Current Rating 2.5kA | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Cassette is a high performance solution for industrial settings. With a voltage rating of 690V AC and a short circuit breaking capacity of 66kA, it offers reliable protection for electrical systems. The circuit breaker features a selective operation design, electronic release system, and optional motor drive for added flexibility in usage.
Selective operation design for zone selectivity
Electronic release system for efficient circuit protection
Optional motor drive for enhanced control
High short circuit breaking capacity of 66kA at 400V
Rail connection for easy electrical connection
IP31 degree of protection for durability
Related links
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 2500A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 2500A 690V, DIN Rail
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 2500A 690V, 3 channels
- Eaton IZMX40N3 IZMX/INX Circuit-Breaker Electronic Circuit Breaker 2500A 690V Fixed
