Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- RS Stock No.:
- 132-686
- Mfr. Part No.:
- 183726 IZMX40B3-V08W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€6,447.17
(exc. VAT)
€7,930.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6,447.17 |
*price indicative
- RS Stock No.:
- 132-686
- Mfr. Part No.:
- 183726 IZMX40B3-V08W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Electronic Circuit Breaker | |
| Range | IZMX/INX | |
| Series | Eaton Moeller | |
| Current Rating | 800A | |
| Voltage | 690V | |
| Breaking Capacity | 66kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Electronic Circuit Breaker | ||
Range IZMX/INX | ||
Series Eaton Moeller | ||
Current Rating 800A | ||
Voltage 690V | ||
Breaking Capacity 66kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a high quality and reliable solution for electrical protection. This three pole Circuit breaker has a maximum current rating of 800A and a short circuit breaking capacity of 66 kA. With a selective operation design and IEC certification, it ensures safe and efficient operation. The withdrawable feature allows for easy maintenance and installation. Its compact dimensions of 584 mm length, 597 mm height, and 521 mm width make it suitable for various applications.
Complete device with protection unit
Optional motor drive for added functionality
Suitable for zone selectivity
IP55 degree of protection with protective cover
High short circuit breaking capacity of 66 kA
Compact dimensions for versatility in applications
Compliance with RoHS and IEC/EN 60947 standards for safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, 4 channels
- Eaton IZMX IZMX/INX Electronic Circuit Breaker 800A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 800A 690V Fixed
