Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V, 4 channels
- RS Stock No.:
- 132-732
- Mfr. Part No.:
- 183788 IZMX40N4-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€14,775.13
(exc. VAT)
€18,173.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14,775.13 |
*price indicative
- RS Stock No.:
- 132-732
- Mfr. Part No.:
- 183788 IZMX40N4-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Moeller | |
| Number of Channels | 4 | |
| Current Rating | 1kA | |
| Voltage | 690V | |
| Breaking Capacity | 85kA | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Moeller | ||
Number of Channels 4 | ||
Current Rating 1kA | ||
Voltage 690V | ||
Breaking Capacity 85kA | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Eaton Circuit breaker is a versatile and efficient solution for your power protection needs. With a 1000A rating and 85 kA short circuit breaking capacity, this circuit breaker offers reliable performance in demanding environments. Featuring electronic release and optional motor drive, it provides ease of use and flexibility. The built in device slide-in technique allows for easy installation and maintenance. With a durable construction and various protection features, this circuit breaker ensures the safety of your electrical system.
Electronic release for convenience
Motor drive optional
Built in device slide in technique
High short circuit breaking capacity
Safeguards against electrical faults and overloads
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
