Eaton IZMX/INX Electronic Circuit Breaker 1kA 690V
- RS Stock No.:
- 127-727
- Mfr. Part No.:
- 183409 IZMX16N4-P10W-1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€10,115.38
(exc. VAT)
€12,441.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10,115.38 |
*price indicative
- RS Stock No.:
- 127-727
- Mfr. Part No.:
- 183409 IZMX16N4-P10W-1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Range | IZMX/INX | |
| Product Type | Electronic Circuit Breaker | |
| Series | Eaton Moeller | |
| Current Rating | 1kA | |
| Breaking Capacity | 50kA | |
| Voltage | 690V | |
| Length | 584mm | |
| Width | 521mm | |
| Depth | 597mm | |
| Standards/Approvals | IEC, IEC/EN 60947, RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Range IZMX/INX | ||
Product Type Electronic Circuit Breaker | ||
Series Eaton Moeller | ||
Current Rating 1kA | ||
Breaking Capacity 50kA | ||
Voltage 690V | ||
Length 584mm | ||
Width 521mm | ||
Depth 597mm | ||
Standards/Approvals IEC, IEC/EN 60947, RoHS | ||
- COO (Country of Origin):
- CN
The Eaton Circuit breaker is designed for high performance electrical control in industrial applications. This circuit breaker is a 4 pole, 1000A device with P measurement capabilities. With its withdrawable design and electronic release system, this circ
Compliant with RoHS and IEC/EN 60947 standard
Motor drive optional for enhanced functionality
Integrated test possibility for convenient operation
Comprehensive accessories available for customization
Optional graphic LCD display for easy monitoring
Suitable for communication and zone selectivity
High short circuit breaking capacity for optimal performance
Built in protection unit for added safety
Related links
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, 3 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
- Eaton IZMX/INX IZMX16 Electronic Circuit Breaker 1000A 690V, 4 channels
- Eaton IZMX/INX Electronic Circuit Breaker 1000A 690V, Fixed
- Eaton IZMX/INX IZMX/INX Electronic Circuit Breaker 1000A 690V Fixed
